Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP10MRD | |
|---|---|
DigiKey Part Number | UTPKSP10MRD-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP10MRD |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL10MRDY | Panduit Corp | 0 | 298-UTPSPL10MRDY-ND | 30,33700 € | Parametric Equivalent |
| A-MCU60100/R | Assmann WSW Components | 0 | AE10242-ND | 5,47000 € | Parametric Equivalent |
| AMJE0909-1000-RDB-24 | Assmann WSW Components | 0 | AMJE0909-1000-RDB-24-ND | 5,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,37700 € | 303,77 € |
| Unit Price without VAT: | 30,37700 € |
|---|---|
| Unit Price with VAT: | 36,14863 € |




