MFR Recommended

UTPCH9MBUY | |
|---|---|
DigiKey Part Number | UTPCH9MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH9MBUY |
Description | COPPER PATCH CORD, CAT 5E, BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.53' (9.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 29.53' (9.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP9MBUY | Panduit Corp | 0 | UTPSP9MBUY-ND | 30,53700 € | MFR Recommended |


