
UTPCH8BUY | |
|---|---|
DigiKey Part Number | UTPCH8BUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH8BUY |
Description | COPPER PATCH CORD, CAT 5E, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 11,61700 € | 116,17 € |
| 25 | 11,28640 € | 282,16 € |
| 50 | 11,04160 € | 552,08 € |
| 100 | 10,80230 € | 1.080,23 € |
| 250 | 10,49328 € | 2.623,32 € |
| 500 | 10,26502 € | 5.132,51 € |
| 1.000 | 10,04139 € | 10.041,39 € |
| 2.500 | 9,75282 € | 24.382,05 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

