
UTPCH80MGRY | |
|---|---|
DigiKey Part Number | 298-18015-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH80MGRY |
Description | CABLE MOD 8P8C PLUG-PLUG 262.47' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 262.47' (80.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 262.47' (80.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,63000 € | 111,63 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 132,83970 € |

