Similar

UTPCH70MORY | |
|---|---|
DigiKey Part Number | 298-18001-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH70MORY |
Description | CABLE MOD 8P8C PLUG-PLUG 229.66' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 229.66' (70.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 229.66' (70.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Orange |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPCH20MORY | Panduit Corp | 5 | 298-17826-ND | 38,89000 € | Similar |


