Parametric Equivalent
UTPCH6ORY | |
|---|---|
DigiKey Part Number | UTPCH6ORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH6ORY |
Description | COPPER PATCH CORD, CAT 5E, ORANG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,57300 € | 105,73 € |
| Unit Price without VAT: | 10,57300 € |
|---|---|
| Unit Price with VAT: | 12,58187 € |


