MFR Recommended

UTPCH6MVLY | |
|---|---|
DigiKey Part Number | UTPCH6MVLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH6MVLY |
Description | COPPER PATCH CORD, CAT 5E, VIOLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP6MVLY | Panduit Corp | 0 | UTPSP6MVLY-ND | 24,58100 € | MFR Recommended |


