
UTPCH6BUY | |
|---|---|
DigiKey Part Number | 298-16516-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH6BUY |
Description | COPPER PATCH CORD, CAT 5E, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 10,65100 € | 106,51 € |
| 25 | 10,34720 € | 258,68 € |
| 50 | 10,12320 € | 506,16 € |
| 100 | 9,90370 € | 990,37 € |
| 250 | 9,62048 € | 2.405,12 € |
| 500 | 9,41124 € | 4.705,62 € |
| 1.000 | 9,20635 € | 9.206,35 € |
| 2.500 | 8,94181 € | 22.354,53 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

