
UTPCH5YLY | |
|---|---|
DigiKey Part Number | 298-16515-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH5YLY |
Description | COPPER PATCH CORD, CAT 5E, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,01000 € | 11,01 € |
| 10 | 10,24600 € | 102,46 € |
| 25 | 9,95360 € | 248,84 € |
| 50 | 9,73820 € | 486,91 € |
| 100 | 9,52700 € | 952,70 € |
| 250 | 9,25464 € | 2.313,66 € |
| 500 | 9,05340 € | 4.526,70 € |
| 1.000 | 8,85630 € | 8.856,30 € |
| 2.500 | 8,60184 € | 21.504,60 € |
| Unit Price without VAT: | 11,01000 € |
|---|---|
| Unit Price with VAT: | 13,10190 € |

