
UTPCH40VLY | |
|---|---|
DigiKey Part Number | UTPCH40VLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH40VLY |
Description | COPPER PATCH CORD, CAT 5E, VIOLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 40.00' (12.19m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP40VLY | Panduit Corp | 0 | UTPSP40VLY-ND | 36,79200 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,20000 € | 26,20 € |
| Unit Price without VAT: | 26,20000 € |
|---|---|
| Unit Price with VAT: | 31,17800 € |

