
UTPCH40MRDY | |
|---|---|
DigiKey Part Number | 298-17954-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH40MRDY |
Description | CABLE MOD 8P8C PLUG-PLUG 131.23' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPCH20MRDY | Panduit Corp | 7 | 298-17827-ND | 38,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,00000 € | 60,00 € |
| Unit Price without VAT: | 60,00000 € |
|---|---|
| Unit Price with VAT: | 71,40000 € |

