
UTPCH40MGYY | |
|---|---|
DigiKey Part Number | 298-17952-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH40MGYY |
Description | CABLE MOD 8P8C PLUG-PLUG 131.23' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |

