
UTPCH3Y | |
|---|---|
DigiKey Part Number | 298-12953-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 9,52200 € | 95,22 € |
| 25 | 9,25040 € | 231,26 € |
| 50 | 9,05000 € | 452,50 € |
| 100 | 8,85400 € | 885,40 € |
| 250 | 8,60088 € | 2.150,22 € |
| 500 | 8,41394 € | 4.206,97 € |
| 1.000 | 8,23084 € | 8.230,84 € |
| 2.500 | 7,99444 € | 19.986,10 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |




