
UTPCH3VLY | |
|---|---|
DigiKey Part Number | UTPCH3VLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3VLY |
Description | COPPER PATCH CORD, CAT 5E, VIOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Violet |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,40300 € | 94,03 € |
| 25 | 9,13560 € | 228,39 € |
| 50 | 8,93760 € | 446,88 € |
| 100 | 8,74390 € | 874,39 € |
| 250 | 8,49392 € | 2.123,48 € |
| 500 | 8,30934 € | 4.154,67 € |
| 1.000 | 8,12850 € | 8.128,50 € |
| 2.500 | 7,89505 € | 19.737,62 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

