Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPCH3MYLY | |
|---|---|
DigiKey Part Number | UTPCH3MYLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH3MYLY |
Description | COPPER PATCH CORD, CAT 5E, YELLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28CH10YL | Panduit Corp | 0 | UTP28CH10YL-ND | 11,82600 € | Parametric Equivalent |
| UTP28CH3MYL | Panduit Corp | 0 | UTP28CH3MYL-ND | 11,75500 € | Parametric Equivalent |
| UTPCH10YLY | Panduit Corp | 9 | 298-16502-ND | 13,20000 € | Parametric Equivalent |
| C502104010 | Belden Inc. | 0 | 135-C502104010-ND | 13,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,98000 € | 119,80 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |





