
UTPCH1BLY | |
|---|---|
DigiKey Part Number | 298-16505-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH1BLY |
Description | COPPER PATCH CORD, CAT 5E, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 1.00' (304.8mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 8,58600 € | 85,86 € |
| 25 | 8,34120 € | 208,53 € |
| 50 | 8,16080 € | 408,04 € |
| 100 | 7,98390 € | 798,39 € |
| 250 | 7,75572 € | 1.938,93 € |
| 500 | 7,58720 € | 3.793,60 € |
| 1.000 | 7,42211 € | 7.422,11 € |
| 2.500 | 7,20901 € | 18.022,53 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |


