Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPCH19MBLY

DigiKey Part Number
298-17816-ND
Manufacturer
Manufacturer Product Number
UTPCH19MBLY
Description
CABLE MOD 8P8C PLUG-PLUG 62.34'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 62.34' (19.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
62.34' (19.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTPSP19MBLYPanduit Corp0UTPSP19MBLY-ND49,94100 €MFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,13000 €38,13 €
1035,45200 €354,52 €
Manufacturers Standard Package
Unit Price without VAT:38,13000 €
Unit Price with VAT:45,37470 €