UTPCH15Y | |
|---|---|
DigiKey Part Number | UTPCH15Y-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH15Y |
Description | COPPER PATCH CORD, CAT 5E, OFF W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28CH15 | Panduit Corp | 0 | UTP28CH15-ND | 13,78500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,05100 € | 140,51 € |
| Unit Price without VAT: | 14,05100 € |
|---|---|
| Unit Price with VAT: | 16,72069 € |


