
UTPCH10Y | |
|---|---|
DigiKey Part Number | 298-12948-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 10 | 12,43100 € | 124,31 € |
| 25 | 12,07720 € | 301,93 € |
| 50 | 11,81560 € | 590,78 € |
| 100 | 11,55930 € | 1.155,93 € |
| 250 | 11,22860 € | 2.807,15 € |
| 500 | 10,98428 € | 5.492,14 € |
| 1.000 | 10,74499 € | 10.744,99 € |
| 2.500 | 10,43607 € | 26.090,18 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |

