MFR Recommended

UTPCH10MORY | |
|---|---|
DigiKey Part Number | UTPCH10MORY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10MORY |
Description | COPPER PATCH CORD, CAT 5E, ORANG |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Obsolete | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSP10MORY | Panduit Corp | 0 | UTPSP10MORY-ND | 32,74800 € | MFR Recommended |


