
UTPCH10GYY | |
|---|---|
DigiKey Part Number | UTPCH10GYY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10GYY |
Description | COPPER PATCH CORD, CATEGORY 5E, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 12,27700 € | 122,77 € |
| 25 | 11,92720 € | 298,18 € |
| 50 | 11,66880 € | 583,44 € |
| 100 | 11,41560 € | 1.141,56 € |
| 250 | 11,08900 € | 2.772,25 € |
| 500 | 10,84772 € | 5.423,86 € |
| 1.000 | 10,61139 € | 10.611,39 € |
| 2.500 | 10,30632 € | 25.765,80 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

