Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPCH10BLY | |
|---|---|
DigiKey Part Number | UTPCH10BLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH10BLY |
Description | COPPER PATCH CORD, CAT 5E, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28CH10BL | Panduit Corp | 0 | UTP28CH10BL-ND | 11,82600 € | Parametric Equivalent |
| UTP28CH3MBL | Panduit Corp | 0 | UTP28CH3MBL-ND | 11,75500 € | Parametric Equivalent |
| UTPCH3MBLY | Panduit Corp | 0 | UTPCH3MBLY-ND | 11,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,03600 € | 120,36 € |
| Unit Price without VAT: | 12,03600 € |
|---|---|
| Unit Price with VAT: | 14,32284 € |




