
UTP6AX7VL | |
|---|---|
DigiKey Part Number | 298-UTP6AX7VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX7VL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,50000 € | 25,50 € |
| 10 | 23,71900 € | 237,19 € |
| 25 | 23,04120 € | 576,03 € |
| 50 | 22,54100 € | 1.127,05 € |
| 100 | 22,05090 € | 2.205,09 € |
| 250 | 21,41844 € | 5.354,61 € |
| 500 | 20,95126 € | 10.475,63 € |
| 1.000 | 20,49362 € | 20.493,62 € |
| 2.500 | 19,90278 € | 49.756,95 € |
| Unit Price without VAT: | 25,50000 € |
|---|---|
| Unit Price with VAT: | 30,34500 € |

