Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX7BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX7BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX7BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPK6A7BL | Panduit Corp | 0 | UTPK6A7BL-ND | 23,74500 € | Parametric Equivalent |
| CA21100007 | Belden Inc. | 1 | BEL25268-ND | 25,45000 € | Parametric Equivalent |
| MP-6A28GNSBLK-007 | Amphenol Cables on Demand | 20 | 3272-MP-6A28GNSBLK-007-ND | 8,07000 € | Parametric Equivalent |
| N261-007-BK | Eaton Tripp Lite | 0 | N261-007-BK-ND | 9,61000 € | Parametric Equivalent |
| N261-S07-BK | Eaton Tripp Lite | 10 | 95-N261-S07-BK-ND | 9,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,29700 € | 222,97 € |
| Unit Price without VAT: | 22,29700 € |
|---|---|
| Unit Price with VAT: | 26,53343 € |








