
UTP6AX5VL | |
|---|---|
DigiKey Part Number | 298-UTP6AX5VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5VL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 21,19400 € | 211,94 € |
| 25 | 20,58840 € | 514,71 € |
| 50 | 20,14180 € | 1.007,09 € |
| 100 | 19,70410 € | 1.970,41 € |
| 250 | 19,13920 € | 4.784,80 € |
| 500 | 18,72192 € | 9.360,96 € |
| 1.000 | 18,31313 € | 18.313,13 € |
| 2.500 | 17,78548 € | 44.463,70 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,12010 € |

