UTP6AX5MRD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 5
Unit Price: 25,84000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 29,64500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 30,45700 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,94400 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
UTP6AX5MRD
UTP6AX5MRD

UTP6AX5MRD

DigiKey Part Number
298-UTP6AX5MRD-ND
Manufacturer
Manufacturer Product Number
UTP6AX5MRD
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NK6APC16RDPanduit Corp5298-17174-ND25,84000 €Parametric Equivalent
UTP6AX16RDPanduit Corp0298-UTP6AX16RD-ND29,64500 €Parametric Equivalent
UTP6AX17RDPanduit Corp0298-UTP6AX17RD-ND30,45700 €Parametric Equivalent
UTPK6A5MRDPanduit Corp0UTPK6A5MRD-ND31,94400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,99100 €299,91 €
Unit Price without VAT:29,99100 €
Unit Price with VAT:35,68929 €