Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX5BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX5BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX1.5MBU | Panduit Corp | 0 | 298-UTP6AX1.5MBU-ND | 20,55900 € | Parametric Equivalent |
| UTPK6A5BU | Panduit Corp | 0 | UTPK6A5BU-ND | 21,97200 € | Parametric Equivalent |
| BC-1UE005F | Cinch Connectivity Solutions | 40 | 116-BC-1UE005F-ND | 4,64000 € | Parametric Equivalent |
| MP-6A28GNSBLU-005 | Amphenol Cables on Demand | 1 | 3272-MP-6A28GNSBLU-005-ND | 6,96000 € | Parametric Equivalent |
| N261-005-BL | Eaton Tripp Lite | 20 | 95-N261-005-BL-ND | 8,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 21,02600 € | 210,26 € |
| 25 | 20,42520 € | 510,63 € |
| 50 | 19,98200 € | 999,10 € |
| 100 | 19,54770 € | 1.954,77 € |
| 250 | 18,98728 € | 4.746,82 € |
| 500 | 18,57332 € | 9.286,66 € |
| 1.000 | 18,16777 € | 18.167,77 € |
| 2.500 | 17,64431 € | 44.110,78 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |















