
UTP6AX5 | |
|---|---|
DigiKey Part Number | 298-UTP6AX5-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5 |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 20,87300 € | 208,73 € |
| 25 | 20,27680 € | 506,92 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,70360 € |

