Parametric Equivalent
UTP6AX4MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX4MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 13.12' (4.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX13BU | Panduit Corp | 0 | 298-UTP6AX13BU-ND | 27,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,30700 € | 273,07 € |
| Unit Price without VAT: | 27,30700 € |
|---|---|
| Unit Price with VAT: | 32,49533 € |


