Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX4.5MGR | |
|---|---|
DigiKey Part Number | 298-UTP6AX4.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4.5MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.76' (4.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X15GR | Panduit Corp | 2 | UTP28X15GR-ND | 30,43000 € | Parametric Equivalent |
| UTP6AX15GR | Panduit Corp | 5 | 298-UTP6AX15GR-ND | 31,62000 € | Parametric Equivalent |
| TRD630A-GRN-15F-5PK | L-com | 0 | 5073-TRD630A-GRN-15F-5PK-ND | 52,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,64400 € | 286,44 € |
| Unit Price without VAT: | 28,64400 € |
|---|---|
| Unit Price with VAT: | 34,08636 € |




