



UTP6AX4.5M | |
|---|---|
DigiKey Part Number | 298-UTP6AX4.5M-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4.5M |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,64400 € | 286,44 € |
| Unit Price without VAT: | 28,64400 € |
|---|---|
| Unit Price with VAT: | 34,08636 € |



