
UTP6AX3YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX3YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 19,32700 € | 193,27 € |
| 25 | 18,77560 € | 469,39 € |
| 50 | 18,36820 € | 918,41 € |
| 100 | 17,96910 € | 1.796,91 € |
| 250 | 17,45408 € | 4.363,52 € |
| 500 | 17,07380 € | 8.536,90 € |
| 1.000 | 16,70105 € | 16.701,05 € |
| 2.500 | 16,22003 € | 40.550,08 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

