Parametric Equivalent




UTP6AX35OR | |
|---|---|
DigiKey Part Number | 298-UTP6AX35OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX35OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 35' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 35.00' (10.67m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX11MOR | Panduit Corp | 0 | 298-UTP6AX11MOR-ND | 46,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,23200 € | 452,32 € |
| Unit Price without VAT: | 45,23200 € |
|---|---|
| Unit Price with VAT: | 53,82608 € |


