Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UTP6AX3.5MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX3.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX3.5MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.48' (3.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 11.48' (3.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC11BU | Panduit Corp | 15 | 298-17143-ND | 23,12000 € | Parametric Equivalent |
| NK6APC12BU | Panduit Corp | 18 | 298-17150-ND | 23,85000 € | Parametric Equivalent |
| UTP6AX11BU | Panduit Corp | 0 | 298-UTP6AX11BU-ND | 25,78200 € | Parametric Equivalent |
| UTP6AX12BU | Panduit Corp | 15 | 298-UTP6AX12BU-ND | 29,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,16000 € | 261,60 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |




