Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX2GY | |
|---|---|
DigiKey Part Number | 298-UTP6AX2GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX2GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1UG002F | Cinch Connectivity Solutions | 242 | 116-BC-1UG002F-ND | 3,96000 € | Parametric Equivalent |
| CA21108002 | Belden Inc. | 0 | BEL25406-ND | 21,04000 € | Parametric Equivalent |
| N261-002-GY | Eaton Tripp Lite | 0 | 95-N261-002-GY-ND | 6,58000 € | Parametric Equivalent |
| RJE1Y33610162401 | Amphenol CS (Commercial Products) | 620 | 664-RJE1Y33610162401-ND | 3,15000 € | Parametric Equivalent |
| RJE1Y33610C42401 | Amphenol CS (Commercial Products) | 180 | 664-RJE1Y33610C42401-ND | 4,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,12600 € | 181,26 € |
| Unit Price without VAT: | 18,12600 € |
|---|---|
| Unit Price with VAT: | 21,56994 € |







