Parametric Equivalent
Parametric Equivalent




UTP6AX28BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX28BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX28BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 28.00' (8.53m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 28.00' (8.53m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX27BL | Panduit Corp | 0 | 298-UTP6AX27BL-ND | 38,51300 € | Parametric Equivalent |
| UTP6AX29BL | Panduit Corp | 0 | 298-UTP6AX29BL-ND | 40,11200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,31300 € | 393,13 € |
| Unit Price without VAT: | 39,31300 € |
|---|---|
| Unit Price with VAT: | 46,78247 € |



