Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX26BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX26BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX26BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 26' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.00' (7.92m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.00' (7.92m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX25BL | Panduit Corp | 0 | 298-UTP6AX25BL-ND | 36,91100 € | Parametric Equivalent |
| UTP6AX27BL | Panduit Corp | 0 | 298-UTP6AX27BL-ND | 38,51300 € | Parametric Equivalent |
| UTP6AX8MBL | Panduit Corp | 0 | 298-UTP6AX8MBL-ND | 37,92300 € | Parametric Equivalent |
| CA21100025 | Belden Inc. | 1 | BEL25235-ND | 40,83000 € | Parametric Equivalent |
| N261-025-BK | Eaton Tripp Lite | 0 | N261-025-BK-ND | 20,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,71300 € | 377,13 € |
| Unit Price without VAT: | 37,71300 € |
|---|---|
| Unit Price with VAT: | 44,87847 € |












