Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX25GY | |
|---|---|
DigiKey Part Number | 298-UTP6AX25GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX25GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX24GY | Panduit Corp | 0 | 298-UTP6AX24GY-ND | 36,12100 € | Parametric Equivalent |
| UTP6AX26GY | Panduit Corp | 0 | 298-UTP6AX26GY-ND | 37,71300 € | Parametric Equivalent |
| UTP6AX8MGY | Panduit Corp | 0 | 298-UTP6AX8MGY-ND | 37,92300 € | Parametric Equivalent |
| BC-1UG025F | Cinch Connectivity Solutions | 12 | 116-BC-1UG025F-ND | 11,09000 € | Parametric Equivalent |
| CA21108025 | Belden Inc. | 0 | BEL25405-ND | 40,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,91100 € | 369,11 € |
| Unit Price without VAT: | 36,91100 € |
|---|---|
| Unit Price with VAT: | 43,92409 € |









