
UTP6AX25BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX25BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX25BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,70000 € | 39,70 € |
| 10 | 36,91100 € | 369,11 € |
| Unit Price without VAT: | 39,70000 € |
|---|---|
| Unit Price with VAT: | 47,24300 € |

