UTP6AX23BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 34,49900 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 36,12100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 35,29000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 37,60700 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Unshielded
UTP6AX23BU
UTP6AX23BU

UTP6AX23BU

DigiKey Part Number
298-UTP6AX23BU-ND
Manufacturer
Manufacturer Product Number
UTP6AX23BU
Description
COPPER PATCH CORD 6AX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 23.00' (7.01m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
23.00' (7.01m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX22BUPanduit Corp0298-UTP6AX22BU-ND34,49900 €Parametric Equivalent
UTP6AX24BUPanduit Corp0298-UTP6AX24BU-ND36,12100 €Parametric Equivalent
UTP6AX7MBUPanduit Corp0298-UTP6AX7MBU-ND35,29000 €Parametric Equivalent
UTPK6A7MBUPanduit Corp0UTPK6A7MBU-ND37,60700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1035,30400 €353,04 €
Unit Price without VAT:35,30400 €
Unit Price with VAT:42,01176 €