Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX22OR | |
|---|---|
DigiKey Part Number | 298-UTP6AX22OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX22OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 22' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.00' (6.71m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 22.00' (6.71m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX21OR | Panduit Corp | 0 | 298-UTP6AX21OR-ND | 33,97600 € | Parametric Equivalent |
| UTP6AX23OR | Panduit Corp | 0 | 298-UTP6AX23OR-ND | 35,58600 € | Parametric Equivalent |
| UTP6AX7MOR | Panduit Corp | 0 | 298-UTP6AX7MOR-ND | 35,57300 € | Parametric Equivalent |
| UTPK6A7MOR | Panduit Corp | 0 | UTPK6A7MOR-ND | 37,90800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,77500 € | 347,75 € |
| Unit Price without VAT: | 34,77500 € |
|---|---|
| Unit Price with VAT: | 41,38225 € |





