



UTP6AX2.5MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX2.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX2.5MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.20' (2.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,47200 € | 234,72 € |
| Unit Price without VAT: | 23,47200 € |
|---|---|
| Unit Price with VAT: | 27,93168 € |



