Parametric Equivalent
Parametric Equivalent




UTP6AX19BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX19BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX19BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.00' (5.79m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC19BU | Panduit Corp | 50 | 298-17192-ND | 27,94000 € | Parametric Equivalent |
| UTP6AX6MBU | Panduit Corp | 0 | 298-UTP6AX6MBU-ND | 32,63400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,09100 € | 320,91 € |
| Unit Price without VAT: | 32,09100 € |
|---|---|
| Unit Price with VAT: | 38,18829 € |



