Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX17GR | |
|---|---|
DigiKey Part Number | 298-UTP6AX17GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX17GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 17' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 17.00' (5.18m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX5MGR | Panduit Corp | 0 | 298-UTP6AX5MGR-ND | 29,99100 € | Parametric Equivalent |
| UTPK6A5MGR | Panduit Corp | 0 | UTPK6A5MGR-ND | 31,94400 € | Parametric Equivalent |
| 142M2X55050 | METZ CONNECT USA Inc. | 3 | 1849-1287-ND | 78,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,45700 € | 304,57 € |
| Unit Price without VAT: | 30,45700 € |
|---|---|
| Unit Price with VAT: | 36,24383 € |




