Parametric Equivalent
Parametric Equivalent




UTP6AX14RD | |
|---|---|
DigiKey Part Number | 298-UTP6AX14RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX14RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPK6A14RD | Panduit Corp | 0 | UTPK6A14RD-ND | 29,87100 € | Parametric Equivalent |
| MP-6A28GNSRED-014 | Amphenol Cables on Demand | 17 | 3272-MP-6A28GNSRED-014-ND | 12,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,01600 € | 280,16 € |
| Unit Price without VAT: | 28,01600 € |
|---|---|
| Unit Price with VAT: | 33,33904 € |



