



UTP6AX13MOR | |
|---|---|
DigiKey Part Number | 298-UTP6AX13MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX13MOR |
Description | CABLE MOD 8P8C PLUG-PLUG 42.65' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 42.65' (13.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,33000 € | 513,30 € |
| Unit Price without VAT: | 51,33000 € |
|---|---|
| Unit Price with VAT: | 61,08270 € |

