



UTP6AX12M | |
|---|---|
DigiKey Part Number | 298-UTP6AX12M-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX12M |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 39.37' (12.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX40 | Panduit Corp | 0 | 298-UTP6AX40-ND | 49,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,73700 € | 487,37 € |
| Unit Price without VAT: | 48,73700 € |
|---|---|
| Unit Price with VAT: | 57,99703 € |


