Parametric Equivalent
Parametric Equivalent




UTP6AX12GY | |
|---|---|
DigiKey Part Number | 298-UTP6AX12GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX12GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 12.00' (3.66m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC12GY | Panduit Corp | 14 | 298-17152-ND | 23,66000 € | Parametric Equivalent |
| UTP6AX3.5MGY | Panduit Corp | 0 | 298-UTP6AX3.5MGY-ND | 25,95300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,38300 € | 263,83 € |
| Unit Price without VAT: | 26,38300 € |
|---|---|
| Unit Price with VAT: | 31,39577 € |



