Parametric Equivalent




UTP6AX11VL | |
|---|---|
DigiKey Part Number | 298-UTP6AX11VL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX11VL |
Description | CABLE MOD 8P8C PLUG TO PLUG 11' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 11.00' (3.35m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 11.00' (3.35m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX3.5MVL | Panduit Corp | 0 | 298-UTP6AX3.5MVL-ND | 25,95300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,57700 € | 255,77 € |
| Unit Price without VAT: | 25,57700 € |
|---|---|
| Unit Price with VAT: | 30,43663 € |


