Parametric Equivalent

UTP6AX10MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX10MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX10MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPK6A10MBU | Panduit Corp | 0 | UTPK6A10MBU-ND | 46,37100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,48800 € | 434,88 € |
| Unit Price without VAT: | 43,48800 € |
|---|---|
| Unit Price with VAT: | 51,75072 € |


